MFR Recommended
MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 28 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.14m x 40mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 56° | |
For Use With/Related Manufacturer | Samsung | |
Material | Acrylic | |
Mounting Type | Screw, Snap In | |
Base Product Number |


