
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Domed Top | |
Lens Size | 14mm x 14mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Lumileds | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $8.36900 | $83.69 |
| 252 | $5.69960 | $1,436.30 |
| 504 | $5.34284 | $2,692.79 |
| 1,008 | $5.03983 | $5,080.15 |
| 2,016 | $4.78291 | $9,642.35 |
| 5,040 | $4.50258 | $22,693.00 |
| 10,080 | $4.32802 | $43,626.44 |

