
CA14523_EMERALD-MAXI-A | |
|---|---|
DigiKey Part Number | 711-2295-ND |
Manufacturer | |
Manufacturer Product Number | CA14523_EMERALD-MAXI-A |
Description | LENS CLEAR WIDE ADHESIVE TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Wide Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Domed Top | |
Lens Size | 33mm x 25mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, Osram | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | $40.15857 | $2,811.10 |

