
CA14505_G2-LXP2-RS2-P | |
|---|---|
DigiKey Part Number | 711-2288-ND |
Manufacturer | |
Manufacturer Product Number | CA14505_G2-LXP2-RS2-P |
Description | LENS CLR 4.9-11DEG RS2 ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 4.9° ~ 11° RS2-Class Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.8mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | RS2-Class | |
Viewing Angle | 4.9° ~ 11° | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung, Seoul | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | $16.59420 | $1,858.55 |






