
CA13752_STRADA-SQ-FT | |
|---|---|
DigiKey Part Number | 711-2250-ND |
Manufacturer | |
Manufacturer Product Number | CA13752_STRADA-SQ-FT |
Description | LENS CLEAR ASYM ADH TAPE SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Asymmetrical Adhesive Tape, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Multiple Top | |
Lens Size | 25mm x 25mm | |
Lens Transparency | Diffused | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, Osram | |
Material | - | |
Mounting Type | Adhesive Tape, Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | $20.69306 | $2,027.92 |

