
C18655_ADELIA-50-WW | |
|---|---|
DigiKey Part Number | 711-C18655_ADELIA-50-WW-ND |
Manufacturer | |
Manufacturer Product Number | C18655_ADELIA-50-WW |
Description | REFLECTORROUND1 POS49.8MM (D)17. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 50°, 52°, 64°, 65° Medium Round, 43.87mm Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 43.87mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux, Cree, Lumileds | |
Viewing Angle | 50°, 52°, 64°, 65° | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.04000 | $40.04 |
| 80 | $24.06950 | $1,925.56 |
| 160 | $22.72369 | $3,635.79 |
| 560 | $20.79027 | $11,642.55 |
| 1,040 | $20.02932 | $20,830.49 |
| 2,000 | $19.33989 | $38,679.78 |


