Lens 80° Wide Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens 80° Wide Screw
C18412_DAISY-4X1-SHD2-MET

C18412_DAISY-4X1-SHD2-MET

DigiKey Part Number
711-C18412_DAISY-4X1-SHD2-MET-ND
Manufacturer
Manufacturer Product Number
C18412_DAISY-4X1-SHD2-MET
Description
SHADERECTANG4 POS159.3 X 40.0MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens 80° Wide Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
-
Packaging
Bag
Part Status
Active
Type
Lens
Color
-
Number of LEDs
4
Lens Style
Rectangle with Multiple Top
Lens Size
182mm x 40mm
Lens Transparency
Diffused
Optical Pattern
Wide
Viewing Angle
80°
For Use With/Related Manufacturer
AUDAX, MST, Nichia, Tepcome, Osram, Samsung
Material
Polycarbonate
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$62.07000$62.07
42$40.89024$1,717.39
126$37.45087$4,718.81
504$34.22085$17,247.31
1,008$32.96854$33,232.29
2,016$31.90957$64,329.69
Manufacturers Standard Package