
C17224_STRADELLA-8-HV-CSP-VSM | |
---|---|
DigiKey Part Number | 711-C17224_STRADELLA-8-HV-CSP-VSM-ND |
Manufacturer | |
Manufacturer Product Number | C17224_STRADELLA-8-HV-CSP-VSM |
Description | LENS CLR 147DEG ASYMMETRICAL SCR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 147° Asymmetrical Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 8 | |
Lens Style | Square with Multiple Top | |
Lens Size | 49.49mm x 49.49mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | 147° | |
For Use With/Related Manufacturer | Cree, Philips | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.03000 | $31.03 |
10 | $22.83600 | $228.36 |
160 | $17.25169 | $2,760.27 |
640 | $15.56388 | $9,960.88 |
1,120 | $15.02620 | $16,829.34 |
2,080 | $14.51017 | $30,181.15 |
5,120 | $13.88470 | $71,089.66 |