C17222_STRADELLA-8-HV-CSP-LM1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C17222_STRADELLA-8-HV-CSP-LM1

DigiKey Part Number
711-C17222_STRADELLA-8-HV-CSP-LM1-ND
Manufacturer
Manufacturer Product Number
C17222_STRADELLA-8-HV-CSP-LM1
Description
LENS CLEAR ASYMMETRICAL SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear Asymmetrical Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
8
Lens Style
Square with Multiple Top
Lens Size
49.49mm x 49.49mm
Lens Transparency
-
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Cree, Philips
Material
Acrylic
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$30.96000$30.96
10$22.77700$227.77
160$17.20769$2,753.23
640$15.52417$9,935.47
1,120$14.98786$16,786.40
2,080$14.47315$30,104.15
5,120$13.84928$70,908.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.