CS17647_STRADELLA-IP-64-VSM-PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS17647_STRADELLA-IP-64-VSM-PC

DigiKey Part Number
711-CS17647_STRADELLA-IP-64-VSM-PC-ND
Manufacturer
Manufacturer Product Number
CS17647_STRADELLA-IP-64-VSM-PC
Description
LENS ASSEMBLY CLEAR SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
64
Lens Style
Round with Domed Top
Lens Size
253mm x 74mm
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
Osram, Samsung
Material
Polycarbonate
Mounting Type
Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$79.98000$79.98
36$54.53028$1,963.09
108$50.14796$5,415.98
504$45.65806$23,011.66
1,008$44.12248$44,475.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.