
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Irregular Top | |
Lens Size | 16.1mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $16.62250 | $1,994.70 |





