
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 45mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux | |
Viewing Angle | 32° | |
Mounting Type | Socket | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
32 | $32.93375 | $1,053.88 |