
H-2744-032 | |
---|---|
DigiKey Part Number | 2024-H-2744-032-ND |
Manufacturer | |
Manufacturer Product Number | H-2744-032 |
Description | ROTARY 2E - 2EL45 X6X9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull) Type Stroke 13.9VDC Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 13.9VDC | |
Stroke Length | - | |
Power (Watts) | 7 W | |
DC Resistance (DCR) | 28.2Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.125" Dia x 0.656" L (28.58mm x 16.66mm) | |
Diameter - Shaft | - | |
Shaft Detail | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,103.83000 | $1,103.83 |
10 | $982.85100 | $9,828.51 |