
B41-254-B-1 | |
|---|---|
DigiKey Part Number | 2024-B41-254-B-1-ND |
Manufacturer | |
Manufacturer Product Number | B41-254-B-1 |
Description | SOLENOID PULL CONTINUOUS 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 1.000" (25.40mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
Category | Stroke Length 1.000" (25.40mm) |
Manufacturer Ledex Dormeyer Saia, a Division of Johnson Electric | Power (Watts) 19 W |
Packaging Bulk | DC Resistance (DCR) 7.67Ohm |
Part Status Active | Mounting Type Chassis Mount |
Technology Electromechanical | Termination Style Wire Leads |
Type Open Frame (Pull) | Size / Dimension 3.051" L x 2.028" W x 1.732" H (77.50mm x 51.51mm x 43.99mm) |
Duty Cycle Continuous | Shaft Detail Round |
Voltage - Rated 12VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $999.72120 | $49,986.06 |


