
174432-024 | |
---|---|
DigiKey Part Number | 2024-1091-ND |
Manufacturer | |
Manufacturer Product Number | 174432-024 |
Description | TUBULAR SOLENOID STA PULL 1-1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Duty Solenoid Closed Frame (Pull), Tubular Type Stroke Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | - | |
Voltage - Rated | - | |
Stroke Length | - | |
DC Resistance (DCR) | 9.3Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Size / Dimension | 1.500" Dia x 2.500" L (38.10mm x 63.50mm) | |
Diameter - Shaft | 0.625" (15.88mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $640.70000 | $640.70 |
10 | $570.56000 | $5,705.60 |
25 | $544.78400 | $13,619.60 |
50 | $526.05120 | $26,302.56 |
100 | $507.95060 | $50,795.06 |