123422-032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

123422-032

DigiKey Part Number
2024-1016-ND
Manufacturer
Manufacturer Product Number
123422-032
Description
LOW PROFILE SOLENOID - 2EC 12 VD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.240" (6.10mm) Stroke 13.9VDC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
123422-032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
Series
-
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Closed Frame (Pull), Tubular
Duty Cycle
Continuous
Voltage - Rated
13.9VDC
Stroke Length
0.240" (6.10mm)
Power (Watts)
7 W
DC Resistance (DCR)
28.2Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
1.125" Dia x 0.580" L (28.58mm x 14.73mm)
Diameter - Shaft
0.156" (3.97mm)
Shaft Detail
Round
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$465.60192$116,400.48