
123422-027 | |
|---|---|
DigiKey Part Number | 2024-123422-027-ND |
Manufacturer | |
Manufacturer Product Number | 123422-027 |
Description | SOLENOID PULL CONTINUOUS 4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull) Type 0.240" (6.10mm) Stroke 4.5VDC Chassis Mount |
Category | Stroke Length 0.240" (6.10mm) |
Manufacturer Ledex Dormeyer Saia, a Division of Johnson Electric | Power (Watts) 7 W |
Packaging Bulk | DC Resistance (DCR) 3.16Ohm |
Part Status Active | Mounting Type Chassis Mount |
Technology Electromechanical | Termination Style Wire Leads |
Type Closed Frame (Pull) | Size / Dimension 1.125" Dia x 0.580" L (28.58mm x 14.73mm) |
Duty Cycle Continuous | Diameter - Shaft 0.156" (3.97mm) |
Voltage - Rated 4.5VDC | Shaft Detail Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $458.20060 | $45,820.06 |


