
I033-N7H184040 | |
---|---|
DigiKey Part Number | 788-I033-N7H184040-ND |
Manufacturer | |
Manufacturer Product Number | I033-N7H184040 |
Description | LED ENG WH LNR LGT STRIP 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Neutral Linear Light Strip |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 40mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 150° | |
Features | - | |
Size / Dimension | 304.80mm L x 24.10mm W | |
Height | 2.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $197.56800 | $987.84 |
100 | $188.85200 | $18,885.20 |