
A011-D-V-500 | |
|---|---|
DigiKey Part Number | 788-1086-ND |
Manufacturer | |
Manufacturer Product Number | A011-D-V-500 |
Description | LED DVR CC BUCK-BOOST 48V 500MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500mA 48V (Max) Constant Current LED Driver Buck-Boost Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 32V | |
Voltage - Output | 48V (Max) | |
Current - Output (Max) | 500mA | |
Power (Watts) | 24 W | |
Dimming | Analog | |
Features | SCP | |
Ratings | - | |
Operating Temperature | - | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm) | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.10000 | $170.10 |
| 100 | $162.61630 | $16,261.63 |
| 250 | $157.97120 | $39,492.80 |


