cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0N009-2900-W-D

DigiKey Part Number
788-0N009-2900-W-D-ND
Manufacturer
Manufacturer Product Number
0N009-2900-W-D
Description
WIRED BUCKTITAN -LEDDRIVER-PWM D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3A 28V Constant Current LED Driver Buck (Step-Down) Topology 1 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
Packaging
Bag
Part Status
Active
Type
Constant Current
Topology
Buck (Step-Down)
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
30V
Voltage - Output
28V
Current - Output (Max)
3A
Dimming
PWM
Features
SCP
Operating Temperature
-
Efficiency
90%
Mounting Type
Chassis Mount
Package / Case
Module
Size / Dimension
1.75" L x 1.13" W x 0.38" H (44.5mm x 28.7mm x 9.7mm)
Approval Agency
-
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
10$208.86200$2,088.62
Manufacturers Standard Package