
0M030-8503-13-D | |
|---|---|
DigiKey Part Number | 788-0M030-8503-13-D-ND |
Manufacturer | |
Manufacturer Product Number | 0M030-8503-13-D |
Description | LUNALED,13" 2W UNDERCABINET, 400 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LunaLED General Purpose Lighting Kit White, Cool 5000K 20V ~ 30V Dimmable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose Lighting Kit | |
Color | White, Cool | |
CCT (K) | 5000K | |
Voltage - Supply | 20V ~ 30V | |
Contents | - | |
Features | Dimmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $341.88200 | $1,709.41 |
| 10 | $324.87300 | $3,248.73 |
| 100 | $284.99910 | $28,499.91 |

