
0M053-CEG0850U2 | |
---|---|
DigiKey Part Number | 788-0M053-CEG0850U2-ND |
Manufacturer | |
Manufacturer Product Number | 0M053-CEG0850U2 |
Description | PULSAR STAR, 1-UP, XE-G,5000K,30 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XE-G White, Cool Starboard |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 329lm (Typ) | |
Current - Test | 1A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
Current - Max | 3A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $67.57250 | $2,702.90 |