
0A007-EGBF27508 | |
---|---|
DigiKey Part Number | 788-0A007-EGBF27508-ND |
Manufacturer | |
Manufacturer Product Number | 0A007-EGBF27508 |
Description | SEOUL VIOSYS, 11MW, 150MA, 1UP O |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LUXdrive™ UltraViolet Starboard |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Engine | |
Color | UltraViolet | |
CCT (K) | - | |
Wavelength | 275nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 11mW | |
Current - Test | 100mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 5.6V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 200mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 125° | |
Features | - | |
Size / Dimension | 19.81mm L x 19.56mm W | |
Height | 2.79mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $162.02150 | $6,480.86 |