


SMS-104 | |
---|---|
DigiKey Part Number | 1798-1174-2-ND - Tape & Reel (TR) 1798-1174-1-ND - Cut Tape (CT) 1798-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-104 |
Description | RF SHIELD 1.26" X 1.26" SMD 1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.260" (32.00mm) X 1.260" (32.00mm) Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.260" (32.00mm) | |
Width - Overall | 1.260" (32.00mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.09000 | $40.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $16.59490 | $3,318.98 |