SMS-103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMS-103
Electromagnetic Interference Shielding Test

SMS-103

DigiKey Part Number
1798-1173-2-ND - Tape & Reel (TR)
1798-1173-1-ND - Cut Tape (CT)
1798-1173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS-103
Description
RF SHIELD 1.032"X1.032" SMD 1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.032" (26.21mm) X 1.032" (26.21mm) Vented Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Cover
Height - Overall
0.200" (5.08mm)
Length - Overall
1.032" (26.21mm)
Width - Overall
1.032" (26.21mm)
Ventilation
Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.05108$4,525.54
Digi-Reel®
QuantityUnit PriceExt Price
1$25.68000$25.68
10$16.71100$167.11
25$14.36960$359.24
* All Digi-Reel orders will add a $55.00 reeling fee.