


SMS-103 | |
---|---|
DigiKey Part Number | 1798-1173-2-ND - Tape & Reel (TR) 1798-1173-1-ND - Cut Tape (CT) 1798-1173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-103 |
Description | RF SHIELD 1.032"X1.032" SMD 1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.032" (26.21mm) X 1.032" (26.21mm) Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.032" (26.21mm) | |
Width - Overall | 1.032" (26.21mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.05108 | $4,525.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.68000 | $25.68 |
10 | $16.71100 | $167.11 |
25 | $14.36960 | $359.24 |