


SMS-101 | |
---|---|
DigiKey Part Number | 1798-1171-2-ND - Tape & Reel (TR) 1798-1171-1-ND - Cut Tape (CT) 1798-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-101 |
Description | RF SHIELD 0.5" X 0.538" SMD 1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.500" (12.70mm) X 0.538" (13.67mm) Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.100" (2.54mm) | |
Length - Overall | 0.538" (13.67mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.01000 | $13.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.33247 | $6,332.47 |
2,000 | $5.85217 | $11,704.34 |
3,000 | $5.60821 | $16,824.63 |
5,000 | $5.55660 | $27,783.00 |