
EA-LF250-24 | |
---|---|
DigiKey Part Number | EA-LF250-24-ND |
Manufacturer | |
Manufacturer Product Number | EA-LF250-24 |
Description | RF FERRITE SHEET 24"X24" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet EA Polyurethane Foam Non-Conductive, Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Sheet | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.250" (6.35mm) | |
Operating Temperature | -51°C ~ 121°C | |
Adhesive | Non-Conductive, Pressure Sensitive Adhesive (PSA) | |
Material | Polyurethane Foam | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,881.20000 | $2,881.20 |