



50-CBSA-3.5X5.5X0.5 | |
|---|---|
DigiKey Part Number | 50-CBSA-3.5X5.5X0.5-ND |
Manufacturer | |
Manufacturer Product Number | 50-CBSA-3.5X5.5X0.5 |
Description | RF SHIELD 3.5" X 5.5" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 3.500" (88.90mm) X 5.500" (139.70mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.500" (12.70mm) |
Manufacturer Leader Tech Inc. | Length - Overall 5.500" (139.70mm) |
Series | Width - Overall 3.500" (88.90mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $401.48450 | $8,029.69 |

