
28B0562-2 | |
---|---|
DigiKey Part Number | 28B0562-2-ND |
Manufacturer | |
Manufacturer Product Number | 28B0562-2 |
Description | FERRITE CORE 257 OHM SOLID 6.4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid Cable Tie Ferrite Core 257Ohm @ 100MHz ID 0.251" Dia (6.40mm) OD 0.559" Dia (14.20mm) Length 1.126" (28.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 257Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.251" Dia (6.40mm) | |
Outer Dimension | 0.559" Dia (14.20mm) | |
Ratings | - | |
Mounting Type | Cable Tie | |
Length | 1.126" (28.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $129.27550 | $2,585.51 |