


VFB-E5-U | |
---|---|
DigiKey Part Number | VFB-E5-U-ND |
Manufacturer | |
Manufacturer Product Number | VFB-E5-U |
Description | VIDEO FRAME BUFFER FOR ECP5 |
Customer Reference | |
Detailed Description | License Project Lattice Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | Project | |
Operating System | - | |
Utilized IC / Part | Lattice | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,732.85000 | $12,732.85 |