
LFXP3E-5QN208C | |
---|---|
DigiKey Part Number | LFXP3E-5QN208C-ND |
Manufacturer | |
Manufacturer Product Number | LFXP3E-5QN208C |
Description | IC FPGA 136 I/O 208QFP |
Customer Reference | |
Detailed Description | XP Field Programmable Gate Array (FPGA) IC 136 55296 3000 208-BFQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 3000 | |
Total RAM Bits | 55296 | |
Number of I/O | 136 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |