
LFXP2-30E-6FN484C | |
|---|---|
DigiKey Part Number | 220-1124-ND |
Manufacturer | |
Manufacturer Product Number | LFXP2-30E-6FN484C |
Description | IC FPGA 363 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | XP2 Field Programmable Gate Array (FPGA) IC 363 396288 29000 484-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3625 | |
Number of Logic Elements/Cells | 29000 | |
Total RAM Bits | 396288 | |
Number of I/O | 363 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $1,310.42483 | $78,625.49 |



