
LFXP15C-3FN484I | |
---|---|
DigiKey Part Number | LFXP15C-3FN484I-ND |
Manufacturer | |
Manufacturer Product Number | LFXP15C-3FN484I |
Description | IC FPGA 300 I/O 484FBGA |
Customer Reference | |
Detailed Description | XP Field Programmable Gate Array (FPGA) IC 300 331776 15000 484-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 15000 | |
Total RAM Bits | 331776 | |
Number of I/O | 300 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |