
LFXP15C-4FN256I | |
---|---|
DigiKey Part Number | LFXP15C-4FN256I-ND |
Manufacturer | |
Manufacturer Product Number | LFXP15C-4FN256I |
Description | IC FPGA 188 I/O 256FBGA |
Customer Reference | |
Detailed Description | XP Field Programmable Gate Array (FPGA) IC 188 331776 15000 256-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 15000 | |
Total RAM Bits | 331776 | |
Number of I/O | 188 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |