LFE5UM-45F-6BG381C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFE5UM-45F-6BG381C
ECP5 FPGA Family

LFE5U-25F-6BG381C

DigiKey Part Number
220-2051-ND
Manufacturer
Manufacturer Product Number
LFE5U-25F-6BG381C
Description
IC FPGA 197 I/O 381CABGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ECP5 Field Programmable Gate Array (FPGA) IC 197 1032192 24000 381-FBGA
Datasheet
 Datasheet
EDA/CAD Models
LFE5U-25F-6BG381C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
6000
Number of Logic Elements/Cells
24000
Total RAM Bits
1032192
Number of I/O
197
Voltage - Supply
1.045V ~ 1.155V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
381-CABGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$205.69000$205.69
25$179.41040$4,485.26
100$165.86300$16,586.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.