
LFE5U-12F-7BG381C | |
|---|---|
DigiKey Part Number | 220-2101-ND |
Manufacturer | |
Manufacturer Product Number | LFE5U-12F-7BG381C |
Description | IC FPGA 197 I/O 381CABGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP5 Field Programmable Gate Array (FPGA) IC 197 589824 12000 381-FBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 589824 |
Mfr | Number of I/O 197 |
Series | Voltage - Supply 1.045V ~ 1.155V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3000 | Supplier Device Package 381-CABGA (17x17) |
Number of Logic Elements/Cells 12000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.82000 | $190.82 |
| 25 | $166.85680 | $4,171.42 |
| 100 | $154.19420 | $15,419.42 |

