Similar

LFE2-20SE-6FN256C | |
|---|---|
DigiKey Part Number | LFE2-20SE-6FN256C-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-20SE-6FN256C |
Description | IC FPGA 193 I/O 256FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 193 282624 21000 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-20SE-6FN256C Models |
Category | Total RAM Bits 282624 |
Mfr | Number of I/O 193 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2625 | Supplier Device Package 256-FPBGA (17x17) |
Number of Logic Elements/Cells 21000 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE2-20SE-5FN256I | Lattice Semiconductor Corporation | 0 | LFE2-20SE-5FN256I-ND | $575.17978 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $575.17978 | $51,766.18 |




