
LFD2NX-40-7BG256C | |
---|---|
DigiKey Part Number | 220-LFD2NX-40-7BG256C-ND |
Manufacturer | |
Manufacturer Product Number | LFD2NX-40-7BG256C |
Description | IC FPGA 192 I/O 256CABGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Certus™-NX Field Programmable Gate Array (FPGA) IC 192 1548288 39000 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 9750 | |
Number of Logic Elements/Cells | 39000 | |
Total RAM Bits | 1548288 | |
Number of I/O | 192 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $547.26000 | $547.26 |
25 | $476.64840 | $11,916.21 |
100 | $441.34130 | $44,134.13 |