49-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO3L-2100E-5UWG49CTR

DigiKey Part Number
LCMXO3L-2100E-5UWG49CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCMXO3L-2100E-5UWG49CTR
Description
IC FPGA 38 I/O 49WLCSP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
MachXO3 Field Programmable Gate Array (FPGA) IC 38 75776 2112 49-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
264
Number of Logic Elements/Cells
2112
Total RAM Bits
75776
Number of I/O
38
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
49-WLCSP (3.11x3.19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$37.46269$187,313.45
Manufacturers Standard Package