



LCMXO2-7000HE-B-LMP-EVN | |
|---|---|
DigiKey Part Number | 220-LCMXO2-7000HE-B-LMP-EVN-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-7000HE-B-LMP-EVN |
Description | EVAL MACH XO2 LMP BREAKOUT BD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MachXO2 FPGA Breakout LCMXO2-7000 MachXO2 FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | MachXO2 FPGA Breakout | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LCMXO2-7000 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $571.39000 | $571.39 |






