48-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2-256HC-4SG48I

DigiKey Part Number
220-2176-ND
Manufacturer
Manufacturer Product Number
LCMXO2-256HC-4SG48I
Description
IC FPGA 40 I/O 48QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 40 256 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
32
Number of Logic Elements/Cells
256
Number of I/O
40
Voltage - Supply
2.375V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
48-QFNS (7x7)
Base Product Number
In-Stock: 1,119
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$48.86000$48.86
25$42.69720$1,067.43
100$39.51540$3,951.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.