
LCMXO2-2000ZE-1UWG49ITR1K | |
|---|---|
DigiKey Part Number | 220-2219-2-ND - Tape & Reel (TR) 220-2219-1-ND - Cut Tape (CT) 220-2219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMXO2-2000ZE-1UWG49ITR1K |
Description | IC FPGA 40 I/O 49WLCSP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 40 75776 2112 49-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 264 | |
Number of Logic Elements/Cells | 2112 | |
Total RAM Bits | 75776 | |
Number of I/O | 40 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | 49-WLCSP (3.11x3.19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.52000 | $145.52 |
| 25 | $143.39960 | $3,584.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $117.15638 | $117,156.38 |





