


LCMXO1200C-3TN100C | |
---|---|
DigiKey Part Number | 220-1177-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO1200C-3TN100C |
Description | IC FPGA 73 I/O 100TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 73 9421 1200 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO1200C-3TN100C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 150 | |
Number of Logic Elements/Cells | 1200 | |
Total RAM Bits | 9421 | |
Number of I/O | 73 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $190.91000 | $190.91 |
25 | $166.27280 | $4,156.82 |
100 | $153.95630 | $15,395.63 |