Similar

LC4512B-5TN176C | |
|---|---|
DigiKey Part Number | LC4512B-5TN176C-ND |
Manufacturer | |
Manufacturer Product Number | LC4512B-5TN176C |
Description | IC CPLD 512MC 5NS 176TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4512B-5TN176C Models |
Category | Number of Logic Elements/Blocks 32 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 512 |
Series | Number of I/O 128 |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 176-LQFP |
Programmable Type In System Programmable | Supplier Device Package 176-TQFP (24x24) |
Delay Time tpd(1) Max 5 ns | Base Product Number |
Voltage Supply - Internal 2.3V ~ 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4512V-5TN176I | Lattice Semiconductor Corporation | 199 | LC4512V-5TN176I-ND | $1,988.78000 | Similar |




