
LC4064C-5T100C | |
---|---|
DigiKey Part Number | LC4064C-5T100C-ND |
Manufacturer | |
Manufacturer Product Number | LC4064C-5T100C |
Description | IC CPLD 64MC 5NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4064C-5T100C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5 ns | |
Voltage Supply - Internal | 1.65V ~ 1.95V | |
Number of Logic Elements/Blocks | 4 | |
Number of Macrocells | 64 | |
Number of I/O | 64 | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |