Similar

ISPLSI 1032E-70LTNI | |
|---|---|
DigiKey Part Number | 220-1596-ND |
Manufacturer | |
Manufacturer Product Number | ISPLSI 1032E-70LTNI |
Description | IC CPLD 128MC 15NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Logic Elements/Blocks 32 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 128 |
Series | Number of Gates 6000 |
Packaging Tray | Number of I/O 64 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 100-LQFP |
Delay Time tpd(1) Max 15 ns | Supplier Device Package 100-TQFP (14x14) |
Voltage Supply - Internal 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4128V-10TN100I | Lattice Semiconductor Corporation | 439 | 220-1046-ND | $168.13000 | Similar |




