48-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE5LP4K-SG48ITR

DigiKey Part Number
220-2234-2-ND - Tape & Reel (TR)
220-2234-1-ND - Cut Tape (CT)
220-2234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE5LP4K-SG48ITR
Description
IC FPGA 39 I/O 48QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
iCE40 Ultra™ Field Programmable Gate Array (FPGA) IC 39 81920 3520 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
440
Number of Logic Elements/Cells
3520
Total RAM Bits
81920
Number of I/O
39
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,838
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$72.26000$72.26
25$71.60640$1,790.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$58.50338$117,006.76
Manufacturers Standard Package