
EL-WIFI-ULT+ | |
---|---|
DigiKey Part Number | 2136-EL-WIFI-ULT+-ND |
Manufacturer | |
Manufacturer Product Number | EL-WIFI-ULT+ |
Description | DATALOGGER TEMPERATURE WIFI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Datalogger WIFI |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Temperature | |
Type | Datalogger | |
Bus Connection | WIFI | |
Front Connection | - | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,082.61000 | $2,082.61 |