



EL-WIFI-TC | |
|---|---|
DigiKey Part Number | 2136-EL-WIFI-TC-ND |
Manufacturer | |
Manufacturer Product Number | EL-WIFI-TC |
Description | THERMO HANDHELD -454-2372F WIFI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handheld -454 ~ 2372°F (-270 ~ 1300°C) Probe Thermometer LCD C°/F° Alarm, Data Logging, Led Indicator |
Datasheet | Datasheet |
Category | Temperature Range -454 ~ 2372°F (-270 ~ 1300°C) |
Manufacturer Lascar Electronics | Display Type LCD |
Series | Input Type Probe |
Packaging Box | Features Alarm, Data Logging, Led Indicator |
Part Status Active | Includes Battery, Mounting Bracket, Probe, Sensor |
Type Handheld | Base Product Number |
Temperature Display C°/F° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,248.99000 | $2,248.99 |

